QS3VH16210PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $20.55365
Datasheet

Similar


Texas Instruments
In Stock: 2,456
Unit Price: $21.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.62958
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $19.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $15.79951
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: $23.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $20.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,373
Unit Price: $21.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,504
Unit Price: $31.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $11.25000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH16210PAG8

DigiKey Part Number
QS3VH16210PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3VH16210PAG8
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types