
SN74CB3Q16210DLR | |
---|---|
DigiKey Part Number | 296-SN74CB3Q16210DLRTR-ND - Tape & Reel (TR) 296-SN74CB3Q16210DLRCT-ND - Cut Tape (CT) 296-SN74CB3Q16210DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16210DLR |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16210DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.87721 | $11,877.21 |
2,000 | $11.57801 | $23,156.02 |
3,000 | $11.42821 | $34,284.63 |
5,000 | $11.26219 | $56,310.95 |
7,000 | $11.16515 | $78,156.05 |