QS3VH125S1G8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1,436
Unit Price: $6.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: $6.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.93044
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH125S1G8

DigiKey Part Number
800-3662-2-ND - Tape & Reel (TR)
800-3662-1-ND - Cut Tape (CT)
800-3662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3VH125S1G8
Description
IC BUS SWITCH 1 X 4:1 14-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 4:1 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types