PI3B3125WEX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.07000
Datasheet

Similar


Texas Instruments
In Stock: 120
Unit Price: $6.16000
Datasheet

Similar


Texas Instruments
In Stock: 1,093
Unit Price: $4.43000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3125WEX

DigiKey Part Number
PI3B3125WEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3B3125WEX
Description
IC BUS SWITCH 1 X 1:1 14-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.93044$7,326.10
5,000$2.85500$14,275.00
7,500$2.81722$21,129.15
12,500$2.77534$34,691.75
17,500$2.75087$48,140.22
25,000$2.72735$68,183.75
Manufacturers Standard Package