
QS3VH125S1G | |
---|---|
DigiKey Part Number | 800-1751-5-ND |
Manufacturer | |
Manufacturer Product Number | QS3VH125S1G |
Description | IC BUS SWITCH 1 X 4:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 4:1 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |