QS3VH861QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3861QG8

DigiKey Part Number
800-QS3861QG8TR-ND - Tape & Reel (TR)
800-QS3861QG8CT-ND - Cut Tape (CT)
800-QS3861QG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3861QG8
Description
IC BUS SWITCH 10 X 1:1 24-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$5.16500$51.65
25$4.65400$116.35
100$4.09070$409.07
250$3.82140$955.35
500$3.65916$1,829.58
1,000$3.64322$3,643.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.36076$10,082.28
6,000$3.28006$19,680.36
9,000$3.23963$29,156.67
15,000$3.19487$47,923.05
21,000$3.16870$66,542.70
Manufacturers Standard Package