24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3861PAG8

DigiKey Part Number
800-1747-2-ND - Tape & Reel (TR)
800-1747-1-ND - Cut Tape (CT)
800-1747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3861PAG8
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,353
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$5.64900$56.49
25$5.09720$127.43
100$4.48810$448.81
250$4.19680$1,049.20
500$4.02142$2,010.71
1,000$4.02011$4,020.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.69854$11,095.62
6,000$3.61124$21,667.44
9,000$3.56752$32,107.68
15,000$3.51906$52,785.90
21,000$3.49077$73,306.17
Manufacturers Standard Package