QS3384PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 21
Unit Price: $7.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.96248
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.40531
Datasheet

Similar


Texas Instruments
In Stock: 862
Unit Price: $5.55000
Datasheet

Similar


Texas Instruments
In Stock: 961
Unit Price: $9.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,913
Unit Price: $5.30000
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3384PAG8

DigiKey Part Number
800-1738-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3384PAG8
Description
IC BUS SWITCH 5 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types