QS32245QG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $5.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $4.02000
Datasheet
74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS32245QG8

DigiKey Part Number
QS32245QG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS32245QG8
Description
IC BUS SWITCH 1 X 8:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types