
QC-BEKITPOCZ | |
---|---|
DigiKey Part Number | 20-QC-BEKITPOCZ-ND |
Manufacturer | |
Manufacturer Product Number | QC-BEKITPOCZ |
Description | QUICK CONNECT BEGINNER'S KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RA6E2 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | RA6E2 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | Pmod | |
Suggested Programming Environment | QuickConnect Studio | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $712.09000 | $712.09 |