
QB-R5F110PJ-TB | |
---|---|
DigiKey Part Number | QB-R5F110PJ-TB-ND |
Manufacturer | |
Manufacturer Product Number | QB-R5F110PJ-TB |
Description | RL78/L1C EVAL BRD |
Customer Reference | |
Detailed Description | RL78/L1C RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/L1C | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $194.03000 | $194.03 |