
QB-R5F10PPJ-TB | |
---|---|
DigiKey Part Number | 559-QB-R5F10PPJ-TB-ND |
Manufacturer | |
Manufacturer Product Number | QB-R5F10PPJ-TB |
Description | CPU BOARD FOR RL78 / F14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/F14 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/F14 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.94000 | $214.94 |