PS2581AL1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2581AL1-A

DigiKey Part Number
559-1398-ND
Manufacturer
Manufacturer Product Number
PS2581AL1-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Not For New Designs
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,863
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.81000$38.10
100$2.76790$276.79
500$2.29990$1,149.95
1,000$2.14619$2,146.19
2,000$2.01560$4,031.20
5,000$1.87281$9,364.05
10,000$1.78377$17,837.70
25,000$1.68667$42,166.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.