4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2565L2-1-V-F3-A

DigiKey Part Number
559-PS2565L2-1-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2565L2-1-V-F3-ACT-ND - Cut Tape (CT)
559-PS2565L2-1-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2565L2-1-V-F3-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.32000$12.32
10$8.73000$87.30
100$6.57170$657.17
500$5.61582$2,807.91
1,000$5.30351$5,303.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.03877$10,077.54
4,000$4.81450$19,258.00
6,000$4.69964$28,197.84
10,000$4.57007$45,700.70
14,000$4.49307$62,902.98
Manufacturers Standard Package