
PS2562L2-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2562L2-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2562L2-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2562L2-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2562L2-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $8.73000 | $87.30 |
| 100 | $6.57170 | $657.17 |
| 500 | $5.61582 | $2,807.91 |
| 1,000 | $5.30351 | $5,303.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.03877 | $10,077.54 |
| 4,000 | $4.81450 | $19,258.00 |
| 6,000 | $4.69964 | $28,197.84 |
| 10,000 | $4.57007 | $45,700.70 |
| 14,000 | $4.49307 | $62,902.98 |

