4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561L-1-V-F3-A

DigiKey Part Number
559-PS2561L-1-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2561L-1-V-F3-ACT-ND - Cut Tape (CT)
559-PS2561L-1-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2561L-1-V-F3-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
10$5.06500$50.65
100$3.72020$372.02
500$3.12104$1,560.52
1,000$2.92475$2,924.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.75814$5,516.28
4,000$2.61688$10,467.52
6,000$2.54447$15,266.82
10,000$2.46271$24,627.10
14,000$2.41410$33,797.40
20,000$2.36672$47,334.40
Manufacturers Standard Package