PS2561AL2-1-V-F3-W-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561DL2-1Y-V-F3-A

DigiKey Part Number
559-PS2561DL2-1Y-V-F3-ATR-ND - Tape & Reel (TR)
559-PS2561DL2-1Y-V-F3-ACT-ND - Cut Tape (CT)
559-PS2561DL2-1Y-V-F3-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2561DL2-1Y-V-F3-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.87700$48.77
100$3.58000$358.00
500$2.99948$1,499.74
1,000$2.80923$2,809.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.64768$5,295.36
4,000$2.51064$10,042.56
6,000$2.44041$14,642.46
10,000$2.36111$23,611.10
14,000$2.31396$32,395.44
20,000$2.26798$45,359.60
Manufacturers Standard Package