
PS2561DL-1Y-F3-A | |
---|---|
DigiKey Part Number | 559-1138-2-ND - Tape & Reel (TR) 559-1138-1-ND - Cut Tape (CT) 559-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2561DL-1Y-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.50100 | $55.01 |
100 | $4.05380 | $405.38 |
500 | $3.41002 | $1,705.01 |
1,000 | $3.19917 | $3,199.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.02017 | $6,040.34 |
4,000 | $2.86847 | $11,473.88 |
6,000 | $2.79071 | $16,744.26 |
10,000 | $2.70295 | $27,029.50 |
14,000 | $2.65076 | $37,110.64 |
20,000 | $2.59987 | $51,997.40 |