4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2533L-1-F3-A

DigiKey Part Number
559-1022-2-ND - Tape & Reel (TR)
559-1022-1-ND - Cut Tape (CT)
559-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2533L-1-F3-A
Description
OPTOISOLATOR 5KV 1CH DARL 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
PS2533L-1-F3-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1500% @ 1mA
Current Transfer Ratio (Max)
6500% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,793
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.24000$16.24
10$11.60100$116.01
100$8.84950$884.95
500$7.63326$3,816.63
1,000$7.23659$7,236.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.89932$13,798.64
4,000$6.61477$26,459.08
6,000$6.46912$38,814.72
10,000$6.30484$63,048.40
Manufacturers Standard Package