
P91E0-I6NHGI8 | |
---|---|
DigiKey Part Number | 800-P91E0-I6NHGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P91E0-I6NHGI8 |
Description | VFQFPN 9.00X9.00X0.85 MM, 0.50MM |
Customer Reference | |
Detailed Description | General Purpose PMIC 100-VFQFPN (9x9) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-VFQFPN (9x9) | |
Base Product Number |