
P91E0-I5BVGI | |
|---|---|
DigiKey Part Number | 800-P91E0-I5BVGI-ND |
Manufacturer | |
Manufacturer Product Number | P91E0-I5BVGI |
Description | CABGA 9.00X9.00X0.90 MM, 0.65MM |
Customer Reference | |
Detailed Description | General Purpose PMIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

