
P9027LP-RAWGI8 | |
---|---|
DigiKey Part Number | 800-3591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P9027LP-RAWGI8 |
Description | IC WIRELESS PWR RECEIVER 40WLCSP |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 40-WLCSP (3.62x2.24) |
Datasheet | Datasheet |
EDA/CAD Models | P9027LP-RAWGI8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFBGA, WLCSP | |
Supplier Device Package | 40-WLCSP (3.62x2.24) | |
Base Product Number |