
P8900-X1Z001FNG | |
---|---|
DigiKey Part Number | 800-P8900-X1Z001FNG-ND |
Manufacturer | |
Manufacturer Product Number | P8900-X1Z001FNG |
Description | P8900-X1Z001FNG |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 7 Output 35-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 3.6V, 4.25V ~ 15V | |
Number of Outputs | 7 | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-PowerVFQFN | |
Supplier Device Package | 35-VFQFPN (5x5) |