
NP80N06PLG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP80N06PLG-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP80N06PLG-E1-AY |
Description | NP80N06PLG-E1-AY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 1.8W (Ta), 115W (Tc) Surface Mount TO-263-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 115W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $10.60799 | $8,486.39 |
| 1,600 | $9.89039 | $15,824.62 |
| 2,400 | $9.82080 | $23,569.92 |

