P-Channel 40 V 36A (Tc) 1.8W (Ta), 56W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP36P04KDG-E1-AY

DigiKey Part Number
559-NP36P04KDG-E1-AYTR-ND - Tape & Reel (TR)
559-NP36P04KDG-E1-AYCT-ND - Cut Tape (CT)
559-NP36P04KDG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP36P04KDG-E1-AY
Description
MOSFET P-CH 40V 36A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 36A (Tc) 1.8W (Ta), 56W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
EDA/CAD Models
NP36P04KDG-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 56W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.21000$25.21
10$16.35000$163.50
100$11.31910$1,131.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.68646$6,949.17
1,600$8.07192$12,915.07
2,400$7.77097$18,650.33
Manufacturers Standard Package