cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW9802-23

DigiKey Part Number
1695-IW9802-23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW9802-23
Description
RAPIDCHARGE? AC/DC PRIMARY-SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 10-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Operations Services Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
45V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
66 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.62700$11,567.50
5,000$4.51720$22,586.00
7,500$4.46222$33,466.65
12,500$4.40129$55,016.13
17,500$4.36569$76,399.57
Manufacturers Standard Package