
ISL97683IRTZEVALZ | |
---|---|
DigiKey Part Number | ISL97683IRTZEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97683IRTZEVALZ |
Description | EVAL BOARD FOR ISL97683 |
Customer Reference | |
Detailed Description | ISL97683 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Current - Output / Channel | 50mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 45V | |
Features | Dimmable | |
Voltage - Input | 4V ~ 26.5V | |
Contents | Board(s) | |
Utilized IC / Part | ISL97683 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $775.78000 | $775.78 |