ISL97678IRZ-TK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $28.76667
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97678IRZ-TK

DigiKey Part Number
ISL97678IRZ-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97678IRZ-TK
Description
IC LED DRVR RGLTR PWM 50MA 32QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL97678IRZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
26V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
500kHz ~ 1.5MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.20220$30,202.20
2,000$29.55980$59,119.60
Manufacturers Standard Package