
ISL95521AHRZ | |
|---|---|
DigiKey Part Number | ISL95521AHRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95521AHRZ |
Description | IC BATT CHG LI-ION 2-4CELL 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 32-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.50000 | $46.50 |
| 10 | $35.62000 | $356.20 |
| 75 | $30.42027 | $2,281.52 |
| 150 | $29.21067 | $4,381.60 |
| 300 | $28.21563 | $8,464.69 |
| 525 | $27.54232 | $14,459.72 |
| 1,050 | $26.84216 | $28,184.27 |
| 2,550 | $26.12380 | $66,615.69 |

