


ISL95338HRTZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL95338HRTZ-T7ATR-ND - Tape & Reel (TR) 20-ISL95338HRTZ-T7ACT-ND - Cut Tape (CT) 20-ISL95338HRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95338HRTZ-T7A |
Description | IC REG BUCK BOOST ADJ 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive Adjustable 4V 1 Output 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | - | |
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.10000 | $65.10 |
| 10 | $50.43600 | $504.36 |
| 25 | $46.76120 | $1,169.03 |
| 100 | $42.72120 | $4,272.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $40.79576 | $10,198.94 |
| 500 | $39.63464 | $19,817.32 |
| 750 | $39.05332 | $29,289.99 |
| 1,250 | $38.40924 | $48,011.55 |
| 1,750 | $38.03259 | $66,557.03 |

