ISL9123IRNZ-T7A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.84203

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.84203

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.84203

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
ISL9123II2Z-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL9123II2Z-T
ISL9122 Series | Datasheet Preview

ISL9123IRNZ-T7A

DigiKey Part Number
20-ISL9123IRNZ-T7ATR-ND - Tape & Reel (TR)
20-ISL9123IRNZ-T7ACT-ND - Cut Tape (CT)
20-ISL9123IRNZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9123IRNZ-T7A
Description
IC REG BUCK ADJ 600MA 8WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 8-UFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.375V
Current - Output
Frequency - Switching
30kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.8x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable