ISL9123II4Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.84203

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.84203

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
ISL9123II2Z-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9123II4Z-T

DigiKey Part Number
20-ISL9123II4Z-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9123II4Z-T
Description
IC REG BUCK ADJ 600MA 8WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 8-UFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.375V
Current - Output
Frequency - Switching
30kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.8x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.84203$20,526.09
6,000$6.69746$40,184.76
9,000$6.62510$59,625.90
Manufacturers Standard Package