12 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9110IRTNZ

DigiKey Part Number
ISL9110IRTNZ-ND
Manufacturer
Manufacturer Product Number
ISL9110IRTNZ
Description
IC REG BUCK BST 3.3V 1.2A 12TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Factory Stock: 11,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$21.59000$21.59
10$16.09400$160.94
25$14.71720$367.93
100$13.20160$1,320.16
300$12.35563$3,706.69
500$12.04290$6,021.45
1,000$11.68434$11,684.34
2,500$11.30572$28,264.30
5,000$11.07754$55,387.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.