10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9014AIRFCZ

DigiKey Part Number
ISL9014AIRFCZ-ND
Manufacturer
Manufacturer Product Number
ISL9014AIRFCZ
Description
IC REG LINEAR 2.5V/1.8V 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9014AIRFCZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.5V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA, -
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
60 µA
PSRR
-, 70dB ~ 40dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,074
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 6/12/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.61000$20.61
10$15.35500$153.55
25$14.02760$350.69
100$12.57270$1,257.27
300$11.76117$3,528.35
500$11.46092$5,730.46
1,000$11.11654$11,116.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.