ISL9016IRUWKZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL9016IRUWKZ-T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9003AIRUJZ-T

DigiKey Part Number
20-ISL9003AIRUJZ-TTR-ND - Tape & Reel (TR)
20-ISL9003AIRUJZ-TCT-ND - Cut Tape (CT)
20-ISL9003AIRUJZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9003AIRUJZ-T
Description
IC REG LINEAR 2.8V 150MA 6-UTDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-UTDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ISL9003AIRUJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
57 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,578
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 6/12/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.81000$12.81
10$9.37400$93.74
25$8.51440$212.86
100$7.56540$756.54
250$7.11356$1,778.39
500$6.84090$3,420.45
1,000$6.61654$6,616.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.33948$19,018.44
6,000$6.20387$37,223.22
9,000$6.13598$55,223.82
Manufacturers Standard Package