


ISL9001IRCZ-T | |
|---|---|
DigiKey Part Number  | ISL9001IRCZ-T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ISL9001IRCZ-T  | 
Description  | IC REG LINEAR 1.8V 300MA 8-DFN  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISL9001IRCZ-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 6.5V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 32 µA  | |
PSRR  | 90db ~ 50dB (1kHz ~ 100kHz)  | |
Control Features  | Enable, Power On Reset  | |
Protection Features  | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-VFDFN Exposed Pad  | |
Supplier Device Package  | 8-DFN (2x3)  | |
Base Product Number  | 

