ISL9001IRBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $23.05000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL9001IRBZ-T

DigiKey Part Number
ISL9001IRBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9001IRBZ-T
Description
IC REG LINEAR 1.5V 300MA 8-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL9001IRBZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
32 µA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes