


ISL9001AIRBZ-T | |
---|---|
DigiKey Part Number | ISL9001AIRBZ-TTR-ND - Tape & Reel (TR) ISL9001AIRBZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL9001AIRBZ-T |
Description | IC REG LINEAR 1.5V 300MA 8-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9001AIRBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 32 µA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.05000 | $23.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $7.02544 | $42,152.64 |