
ISL8841AMBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8841AMBZ-TTR-ND - Tape & Reel (TR) 20-ISL8841AMBZ-TCT-ND - Cut Tape (CT) 20-ISL8841AMBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8841AMBZ-T |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8841AMBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 30V | |
Frequency - Switching | Up to 2MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.62000 | $25.62 |
| 10 | $19.22100 | $192.21 |
| 25 | $17.61600 | $440.40 |
| 100 | $15.85110 | $1,585.11 |
| 250 | $15.00936 | $3,752.34 |
| 500 | $14.50190 | $7,250.95 |
| 1,000 | $14.08418 | $14,084.18 |

