
ISL88001IH26Z-TK | |
|---|---|
DigiKey Part Number | ISL88001IH26Z-TKTR-ND - Tape & Reel (TR) ISL88001IH26Z-TKCT-ND - Cut Tape (CT) ISL88001IH26Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IH26Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IH26Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 10 | $10.14100 | $101.41 |
| 25 | $9.21920 | $230.48 |
| 100 | $8.20420 | $820.42 |
| 250 | $7.71988 | $1,929.97 |
| 500 | $7.42798 | $3,713.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.18788 | $7,187.88 |
| 2,000 | $6.99021 | $13,980.42 |
| 3,000 | $6.89121 | $20,673.63 |
| 5,000 | $6.78152 | $33,907.60 |
| 7,000 | $6.71743 | $47,022.01 |
| 10,000 | $6.65577 | $66,557.70 |

