
ISL88001IE31Z-T | |
---|---|
DigiKey Part Number | 20-ISL88001IE31Z-TTR-ND - Tape & Reel (TR) 20-ISL88001IE31Z-TCT-ND - Cut Tape (CT) 20-ISL88001IE31Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE31Z-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE31Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $9.59000 | $95.90 |
25 | $8.71040 | $217.76 |
100 | $7.74300 | $774.30 |
250 | $7.28152 | $1,820.38 |
500 | $7.00316 | $3,501.58 |
1,000 | $6.77424 | $6,774.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.49140 | $19,474.20 |
6,000 | $6.35300 | $38,118.00 |
9,000 | $6.28369 | $56,553.21 |