
ISL88001IE26Z-T7A | |
|---|---|
DigiKey Part Number | ISL88001IE26Z-T7ATR-ND - Tape & Reel (TR) ISL88001IE26Z-T7ACT-ND - Cut Tape (CT) ISL88001IE26Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IE26Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE26Z-T7A Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL88001IE26Z-T | Renesas Electronics Corporation | 0 | ISL88001IE26Z-T-ND | $6.98403 | Parametric Equivalent |
| MIC809RYC3-TR | Microchip Technology | 0 | 576-1442-1-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.98400 | $109.84 |
| 25 | $9.99720 | $249.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.09168 | $2,272.92 |
| 500 | $8.72482 | $4,362.41 |
| 750 | $8.54213 | $6,406.60 |
| 1,250 | $8.34029 | $10,425.36 |
| 1,750 | $8.22263 | $14,389.60 |
| 2,500 | $8.10966 | $20,274.15 |

