Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

ISL88001IE26Z-T | |
|---|---|
DigiKey Part Number | ISL88001IE26Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL88001IE26Z-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IE26Z-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL88001IE26Z-T7A | Renesas Electronics Corporation | 25 | ISL88001IE26Z-T7ACT-ND | $14.96000 | Parametric Equivalent |
| ISL88001IE26Z-TK | Renesas Electronics Corporation | 0 | ISL88001IE26Z-TK-ND | $7.21684 | Parametric Equivalent |
| MAX809SQ263T1G | onsemi | 0 | MAX809SQ263T1GOSCT-ND | $8.63000 | Similar |
| MIC809RYC3-TR | Microchip Technology | 0 | 576-1442-1-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.98403 | $20,952.09 |
| 6,000 | $6.82427 | $40,945.62 |
| 9,000 | $6.74446 | $60,700.14 |




