Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX809SQ263T1G | |
|---|---|
DigiKey Part Number | MAX809SQ263T1GOSTR-ND - Tape & Reel (TR) MAX809SQ263T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX809SQ263T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SQ263T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM809M3-2.63/NOPB | Texas Instruments | 6,576 | LM809M3-2.63/NOPBCT-ND | $7.97000 | Similar |
| LM809M3X-2.63/NOPB | Texas Instruments | 930 | 296-LM809M3X-2.63/NOPBCT-ND | $6.82000 | Similar |
| MAX6326XR26+T | Analog Devices Inc./Maxim Integrated | 6,389 | MAX6326XR26+TCT-ND | $38.31000 | Similar |
| MAX6381XR26D2+T | Analog Devices Inc./Maxim Integrated | 2,213 | 175-MAX6381XR26D2+TCT-ND | $43.49000 | Similar |
| MAX809REXR+T | Analog Devices Inc./Maxim Integrated | 2,213 | MAX809REXR+TCT-ND | $50.15000 | Similar |






