ISL8560EVAL2Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1
Unit Price: $283.72000
Datasheet
Image for ISL8560EVAL2Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8560EVAL2Z

DigiKey Part Number
ISL8560EVAL2Z-ND
Manufacturer
Manufacturer Product Number
ISL8560EVAL2Z
Description
EVAL BOARD FOR ISL8560
Customer Reference
Detailed Description
ISL8560 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
9V ~ 60V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
ISL8560
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes