
RTKA211650DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA211650DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA211650DE0000BU |
Description | EVAL BOARD FOR RAA211650 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA211650 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 4.5V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RAA211650 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.72000 | $283.72 |

