ISL84525IUZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $62.81000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,040
Unit Price: $62.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: $56.65000
Datasheet
2 Circuit IC Switch 2:2 150Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84525IUZ

DigiKey Part Number
ISL84525IUZ-ND
Manufacturer
Manufacturer Product Number
ISL84525IUZ
Description
IC SWITCH DPDT X 2 150OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 150Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84525IUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
-
Charge Injection
0.8pC
Channel Capacitance (CS(off), CD(off))
4pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types