
MAX4525EUB+T | |
|---|---|
DigiKey Part Number | 175-MAX4525EUB+TTR-ND - Tape & Reel (TR) 175-MAX4525EUB+TCT-ND - Cut Tape (CT) 175-MAX4525EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4525EUB+T |
Description | IC SWITCH DPDT X 1 150OHM 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 150Ohm 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4525EUB+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.8pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit DPDT | Crosstalk -74dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 150Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 10-uMAX/uSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.81000 | $62.81 |
| 10 | $48.49900 | $484.99 |
| 25 | $44.92560 | $1,123.14 |
| 100 | $40.99730 | $4,099.73 |
| 250 | $39.87492 | $9,968.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.08591 | $90,214.77 |




