ISL6161IVZA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL6161IVZA-T
16-TSSOP, M16.173 PKG

ISL84467IVZ

DigiKey Part Number
ISL84467IVZ-ND
Manufacturer
Manufacturer Product Number
ISL84467IVZ
Description
IC SWITCH SPDTX4 400MOHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 400mOhm (Typ) 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL84467IVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
400mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
33ns, 16ns
-3db Bandwidth
-
Charge Injection
248pC
Channel Capacitance (CS(off), CD(off))
38pF
Current - Leakage (IS(off)) (Max)
70nA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,872
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.30000$13.30
10$9.74600$97.46
96$7.89542$757.96
192$7.52630$1,445.05
288$7.34142$2,114.33
576$7.07030$4,072.49
1,056$6.87291$7,257.79
2,592$6.63577$17,199.92
5,088$6.49308$33,036.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.