ISL84051IBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 818
Unit Price: $19.92000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 7,280
Unit Price: $3.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 154
Unit Price: $72.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 453
Unit Price: $69.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: $82.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $46.88914
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $22.00361
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 145
Unit Price: $29.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 348
Unit Price: $28.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: $32.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,055
Unit Price: $31.69000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

ISL84051IBZ-T7A

DigiKey Part Number
ISL84051IBZ-T7ATR-ND - Tape & Reel (TR)
ISL84051IBZ-T7ACT-ND - Cut Tape (CT)
ISL84051IBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL84051IBZ-T7A
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL84051IBZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
50ns, 40ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 21pF
Current - Leakage (IS(off)) (Max)
2pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types